
The PI6C2409-1HWEX is a clock buffer IC from Diodes, operating at a supply voltage of 3.3V and consuming 54mA. It is packaged in a SOIC-16 package and is RoHS compliant. The IC has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is designed for use in high-frequency applications, with a maximum frequency of 133MHz.
Diodes PI6C2409-1HWEX technical specifications.
| Package/Case | SOIC |
| Input | TTL |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | PI6C2409-1H |
| Supply Current | 54mA |
| Supply Voltage-Nom | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI6C2409-1HWEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
