The PI6C2409-1HWIEX is a single circuit clock generator from Diodes, packaged in a surface mount SOIC package. It operates over a temperature range of -40°C to 85°C and is designed for use with TTL input signals. The device features a maximum operating frequency of 133MHz and is available in quantities of 3000 units per reel. The PI6C2409-1HWIEX is compliant with RoHS regulations and is suitable for use in a variety of clock and timing applications.
Diodes PI6C2409-1HWIEX technical specifications.
| Package/Case | SOIC |
| Input | TTL |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.