The PI6C2409-1WE is a clock generator from Diodes, operating within a temperature range of 0°C to 70°C. It is designed to handle a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. This device is RoHS compliant and features a PLL. It is packaged in a SOIC package and is available in quantities of 48, packaged in rail/Tube.
Checking distributor stock and pricing after the page loads.
Diodes PI6C2409-1WE technical specifications.
| Package/Case | SOIC |
| Input | TTL |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |