
The PI6C2504AQE is a clock generator from Diodes with a maximum frequency of 134MHz. It operates within a temperature range of 0°C to 70°C and is supplied with a nominal voltage of 3.3V. The device is packaged in a QSOP and is lead-free. It is compliant with RoHS regulations and is suitable for surface mount applications.
Sign in to ask questions about the Diodes PI6C2504AQE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI6C2504AQE technical specifications.
| Package/Case | QSOP |
| Input | CMOS |
| Lead Free | Lead Free |
| Max Frequency | 134MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | PI6C2504 |
| Supply Voltage-Nom | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI6C2504AQE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
