
This CMOS clock generator operates from 3V to 3.6V and is packaged in a TSSOP package, suitable for surface mount applications. It can handle a maximum frequency of 150MHz and has a maximum operating temperature of 70°C. The device is lead-free and RoHS compliant, making it suitable for a variety of applications.
Sign in to ask questions about the Diodes PI6C2509-133LE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI6C2509-133LE technical specifications.
| Package/Case | TSSOP |
| Input | CMOS |
| Lead Free | Lead Free |
| Max Frequency | 150MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PI6C2509 |
| Supply Voltage-Nom | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI6C2509-133LE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
