
The PI6C2509-133LEX is a CMOS bidirectional transceiver with a maximum frequency of 150MHz and a supply voltage of 3.3V. It is packaged in a TSSOP package and is designed for surface mount applications. The device operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. It is a lead-free device with a logic function of transceiver and a PLL feature.
Sign in to ask questions about the Diodes PI6C2509-133LEX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI6C2509-133LEX technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| Input | CMOS |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Frequency | 150MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI6C2509-133LEX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
