The PI6C2972FCEX is a single clock IC from Diodes, packaged in LQFP with a maximum operating temperature of 70°C and minimum operating temperature of 0°C. It operates at a maximum supply voltage of 3.465V and a minimum supply voltage of 3.135V. This IC is available in quantities of 1000 per pack, packaged in tape and reel format.
Diodes PI6C2972FCEX technical specifications.
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | PI6C2972 |
| RoHS | Compliant |
No datasheet is available for this part.