Clock Generator 80MHz Output 32-Pin PLCC
Checking distributor stock and pricing after the page loads.
Diodes PI6C3991J technical specifications.
| Package/Case | PLCC |
| Duty Cycle | 50% |
| Input | LVTTL |
| Lead Free | Contains Lead |
| Max Frequency | 80MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Power Dissipation | 104mW |
| RoHS Compliant | No |
| Series | SuperClock® |
| Supply Current | 95mA |
| RoHS | Not Compliant |
