
The PI6C3991JE is a SuperClock PLL IC from Diodes, operating at a maximum frequency of 80MHz. It is designed to work with an operating supply voltage of 3.3V and is packaged in a PLCC package. The IC is lead free and has a maximum operating temperature of 70°C. It is suitable for use in surface mount applications and is available in a rail/tube packaging with 32 units per package.
Sign in to ask questions about the Diodes PI6C3991JE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI6C3991JE technical specifications.
| Package/Case | PLCC |
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Frequency | 80MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Series | SuperClock® |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI6C3991JE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
