
The PI6C41204LEX is a single-ended clock buffer IC from Diodes, packaged in a TSSOP surface mount package. It operates over a temperature range of 0°C to 70°C and is designed for use with LVTTL input signals. The device has a maximum supply voltage of 3.465V and a minimum supply voltage of 3.135V. It is suitable for use in applications requiring a clock buffer with a high maximum frequency of 266MHz.
Checking distributor stock and pricing after the page loads.
Diodes PI6C41204LEX technical specifications.
| Package/Case | TSSOP |
| Input | LVTTL |
| Max Frequency | 266MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mode of Operation | SINGLE-ENDED |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | PI6C41204 |
| RoHS | Compliant |