Sign in to ask questions about the Diodes PI6C485311WEX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI6C485311WEX technical specifications.
| Package/Case | SOIC |
| Input | LVDS |
| Lead Free | Lead Free |
| Max Duty Cycle | 60% |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI6C485311WEX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.