The PI6C48535-01BLIEX is a single clock buffer IC from Diodes, packaged in a TSSOP20 surface mount package. It operates at frequencies up to 500MHz and is RoHS compliant. The device is designed to function within an operating temperature range of -40°C to 85°C. It is available in quantities of 3000 per reel, packaged in tape and reel format.
Sign in to ask questions about the Diodes PI6C48535-01BLIEX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI6C48535-01BLIEX technical specifications.
| Package/Case | TSSOP |
| Input | LVTTL |
| Max Frequency | 500MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI6C48535-01BLIEX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.