
The PI6C48535-11BLIE is a single circuit clock generator from Diodes, packaged in a TSSOP package. It operates over a temperature range of -40 to 85°C and has a maximum frequency of 500MHz. This device is designed for surface mount applications and is lead free. It is RoHS compliant and available in rail or tube packaging.
Sign in to ask questions about the Diodes PI6C48535-11BLIE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI6C48535-11BLIE technical specifications.
| Package/Case | TSSOP |
| Input | Crystal |
| Lead Free | Lead Free |
| Max Frequency | 500MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI6C48535-11BLIE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
