The PI6C48545LEX is a surface mount clock buffer IC with LVTTL input, operating at a maximum frequency of 650MHz and a maximum duty cycle of 52%. It is designed to operate within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The IC is available in a TSSOP package, with a packaging quantity of 3000 units per reel. It is suitable for use in applications requiring a reliable clock buffer with high-speed performance.
Sign in to ask questions about the Diodes PI6C48545LEX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI6C48545LEX technical specifications.
| Package/Case | TSSOP |
| Input | LVTTL |
| Max Duty Cycle | 52% |
| Max Frequency | 650MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI6C48545LEX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.