
This single clock generator IC features a crystal input and operates at frequencies up to 133MHz. It is designed for surface mount applications and has a maximum operating temperature of 85°C. The device is lead free and RoHS compliant, making it suitable for a wide range of applications. The PLL is enabled, allowing for precise clock synthesis.
Diodes PI6C49005AIE technical specifications.
| Package/Case | TFSOP |
| Input | Crystal |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI6C49005AIE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
