The PI6C49005AIEX is a crystal oscillator with a maximum frequency of 133MHz and a maximum operating temperature of 85°C. It is packaged in a TFSOP package and is designed for surface mount applications. The device is RoHS compliant and features a PLL. It operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Diodes PI6C49005AIEX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI6C49005AIEX technical specifications.
| Package/Case | TFSOP |
| Input | Crystal |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI6C49005AIEX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.