The PI6C490094LEX is a commercial-grade clock generator IC from Diodes. It operates within a temperature range of 0 to 70 degrees Celsius. The device has 16 terminals and is packaged in a 0.173-inch, green, MO-153F/AB TSSOP-16 package. It requires a supply voltage between 3.135 and 3.465 volts.
Diodes PI6C490094LEX technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes PI6C490094LEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.