This industrial-grade clock generator IC features 16 terminals and operates within a temperature range of -40 to 85°C. It is supplied with a nominal voltage of 3.3V, with a minimum operating voltage of 3.135V and a maximum of 3.465V. The IC is packaged in a 0.173 inch, green, MO-153F/AB TSSOP-16 package.
Diodes PI6C490094LIEX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes PI6C490094LIEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.