
The PI6C490098LE is a single crystal oscillator with a maximum frequency of 25MHz. It is packaged in a TSSOP-16 package and is designed for surface mount applications. The oscillator operates over a temperature range of 0°C to 70°C and is compliant with RoHS regulations.
Sign in to ask questions about the Diodes PI6C490098LE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI6C490098LE technical specifications.
| Package/Case | TSSOP |
| Input | Crystal |
| Max Frequency | 25MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI6C490098LE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
