
The PI6C49014LIEX is a clock generator from Diodes, packaged in a TSSOP-28 package. It features a maximum operating frequency of 200MHz and a temperature range of -40°C to 85°C. This device is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Diodes PI6C49014LIEX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI6C49014LIEX technical specifications.
| Package/Case | TSSOP |
| Input | Crystal |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI6C49014LIEX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
