
The PI6C49015LIEX is a 25MHz crystal oscillator with a TSSOP28 package and a supply voltage of 3.3V. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 3.6V. The oscillator features a PLL and a quiescent current of 65mA. It is RoHS compliant and available in tape and reel packaging with 3000 units per package.
Sign in to ask questions about the Diodes PI6C49015LIEX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI6C49015LIEX technical specifications.
| Package/Case | TSSOP |
| Frequency | 25MHz |
| Input | Crystal |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Quiescent Current | 65mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI6C49015LIEX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.