Clock Driver, PI6 Series, 8 True Output(s), 0 Inverted Output(s), PDSO20, 0.173 INCH, GREEN, MO-153F/AC, TSSOP-20
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes PI6C4911504-03LIEX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI6C4911504-03LIEX technical specifications.
| Package/Case | TSSOP |
| Input | Crystal |
| Max Frequency | 1.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PI6C4911504 |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI6C4911504-03LIEX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.