This industrial-grade low skew clock driver operates within a temperature range of -40°C to 85°C. It features a propagation delay of 1.5ns and is designed for use with a supply voltage of 2.375V to 2.625V. The device is packaged in a 20-pin TSSOP package and is suitable for use in clock and timing applications.
Sign in to ask questions about the Diodes PI6C4911504D2LIE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI6C4911504D2LIE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.625 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 6C |
| Propagation Delay (tpd) | 1.5 |
| fmax-Min | 650 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes PI6C4911504D2LIE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.