The PI6C4911505-04LIEX is a 1.5GHz LVCMOS clock buffer from Diodes. It is packaged in a TSSOP20 package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Sign in to ask questions about the Diodes PI6C4911505-04LIEX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI6C4911505-04LIEX technical specifications.
| Package/Case | TSSOP |
| Input | LVCMOS |
| Max Frequency | 1.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI6C4911505-04LIEX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.