The PI6C4911505-07LIEX is a single-clock buffer IC from Diodes, packaged in a TSSOP20 surface-mount package. It operates over a temperature range of -40°C to 85°C and has a maximum frequency of 1.5GHz. This RoHS-compliant device is available in quantities of 3000 per reel, packaged in tape and reel format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes PI6C4911505-07LIEX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI6C4911505-07LIEX technical specifications.
| Package/Case | TSSOP |
| Input | Clock |
| Max Frequency | 1.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI6C4911505-07LIEX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.