Low Skew Clock Driver, 6C Series, 10 True Output(s), 0 Inverted Output(s), PDSO20, 0.173 INCH, GREEN, MO-153/AC, TSSOP-20
Sign in to ask questions about the Diodes PI6C4911505LIEX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI6C4911505LIEX technical specifications.
| Package/Case | TSSOP |
| Input | LVTTL |
| Max Duty Cycle | 52% |
| Max Frequency | 1.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI6C4911505LIEX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.