The PI6C4911506LIE is an industrial-grade low skew clock driver with 1 function and 20 terminals. It operates within a temperature range of -40°C to 85°C and has a propagation delay of 0.7 ns. The device is available in a 20-pin TSSOP package and is suitable for use in applications requiring low skew clock signals. The supply voltage for this device ranges from 2.375V to 2.625V, with a nominal voltage of 2.5V.
Diodes PI6C4911506LIE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.625 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 6C |
| Propagation Delay (tpd) | 0.7 |
| fmax-Min | 1500 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes PI6C4911506LIE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.