
The PI6C4911510FAIE is a single circuit clock buffer/timing driver from Diodes, packaged in a TQFP with 250 units per tray. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. This lead-free device features a maximum operating frequency of 1.5GHz and a CML input interface.
Sign in to ask questions about the Diodes PI6C4911510FAIE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI6C4911510FAIE technical specifications.
| Package/Case | TQFP |
| Input | CML |
| Lead Free | Lead Free |
| Max Frequency | 1.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI6C4911510FAIE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
