The PI6C4931504-04LIE is a single circuit clock buffer IC with a maximum operating frequency of 250MHz and a maximum operating temperature of 85°C. It is designed for surface mount applications and is packaged in a TSSOP20 package. The device is compliant with RoHS regulations and is available in a rail/Tube packaging format. The IC operates within a temperature range of -40°C to 85°C and is designed for use with LVTTL input signals.
Sign in to ask questions about the Diodes PI6C4931504-04LIE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI6C4931504-04LIE technical specifications.
| Package/Case | TSSOP |
| Input | LVTTL |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI6C4931504-04LIE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.