
The PI6C49S1506FAIEX is a single crystal oscillator from Diodes, packaged in a TQFP with surface mount capabilities. It operates over a temperature range of -40°C to 85°C and has a maximum frequency of 1.5GHz. This oscillator is available in quantities of 2500 units per reel, packaged in tape and reel format. The device is RoHS compliant, meeting environmental regulations. It is designed for use in clock and timing applications, specifically as a clock buffer or driver.
Diodes PI6C49S1506FAIEX technical specifications.
| Package/Case | TQFP |
| Input | Crystal |
| Max Frequency | 1.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PI6C49S1506 |
| RoHS | Compliant |
No datasheet is available for this part.