Industrial-grade, low skew clock driver IC featuring a 1500 MHz minimum frequency. This 48-terminal component operates within a -40°C to 85°C temperature range and supports a 2.375V to 3.465V supply voltage, with a nominal 2.5V. The device is housed in a 7mm x 7mm S-XQCC-N48 package, offering a single function with quad terminal positioning.
Sign in to ask questions about the Diodes PI6C49S1510AZDIEX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI6C49S1510AZDIEX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 6C |
| fmax-Min | 1500 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes PI6C49S1510AZDIEX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.