The PI6C49X0202WIE is an industrial-grade low skew clock driver from Diodes. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 2.375V and 2.625V. This 8-pin SOP package clock driver features a propagation delay of 3 units and a maximum frequency of 250 MHz. It is designed for use in clock and timing applications and is part of the 6C family of logic ICs.
Checking distributor stock and pricing after the page loads.
Diodes PI6C49X0202WIE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.885 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.625 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 6C |
| Propagation Delay (tpd) | 3 |
| fmax-Min | 250 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |