The PI6C49X0204AWIEX is an industrial-grade clock driver IC from Diodes, featuring a low skew design and a maximum operating temperature of 85°C. This device operates within a supply voltage range of 1.425 to 3.6V and has a maximum frequency of 200MHz. The PI6C49X0204AWIEX is packaged in a SOIC-8 package and is suitable for use in industrial applications where high-speed clocking is required.
Diodes PI6C49X0204AWIEX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.885 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.425 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 6C |
| Propagation Delay (tpd) | 5 |
| fmax-Min | 200 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes PI6C49X0204AWIEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.