The PI6C49X0204CWIE is an industrial-grade low skew clock driver IC from Diodes, featuring a 1.425-3.6V supply voltage range and a maximum current consumption of 21mA. This 8-pin SOP packaged device operates within a temperature range of -40 to 85 degrees Celsius and supports frequencies up to 200MHz. The IC is designed for use in clock and timing applications, offering a propagation delay of 5ns.
Sign in to ask questions about the Diodes PI6C49X0204CWIE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI6C49X0204CWIE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.425 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 6C |
| Propagation Delay (tpd) | 5 |
| Prop. Delay@Nom-Sup | 5 |
| Power Supply Current-Max (ICC) | 21 |
| fmax-Min | 200 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes PI6C49X0204CWIE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.