The PI6C49X0204CWIEX is an industrial-grade, low skew clock driver from Diodes, operating within a temperature range of -40°C to 85°C. This device features a nominal supply voltage of 1.5V, with a maximum and minimum supply voltage of 3.6V and 1.425V, respectively. It has a propagation delay of 5ns and a maximum frequency of 200MHz. The PI6C49X0204CWIEX is packaged in a SOP8 package, measuring 3.9mm in width and 4.9mm in length.
Diodes PI6C49X0204CWIEX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.425 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 6C |
| Propagation Delay (tpd) | 5 |
| Prop. Delay@Nom-Sup | 5 |
| Power Supply Current-Max (ICC) | 21 |
| fmax-Min | 200 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes PI6C49X0204CWIEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.