This clock buffer IC features a crystal input with a maximum frequency of 200MHz. It operates over a temperature range of -40°C to 85°C and is designed for surface mount applications. The device is lead free and RoHS compliant, making it suitable for a variety of applications.
Sign in to ask questions about the Diodes PI6C49X0208ZHIE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI6C49X0208ZHIE technical specifications.
| Input | Crystal |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI6C49X0208ZHIE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.