
This clock buffer IC features a crystal input with a maximum frequency of 200MHz. It operates within a temperature range of -40°C to 85°C. The device is lead free and RoHS compliant. It is packaged in a surface mount HVQCCN package.
Diodes PI6C49X0210ZHIE technical specifications.
| Input | Crystal |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.