
The PI6C557-01BZHIEX is a crystal oscillator from Diodes, operating at a maximum frequency of 100MHz. It is designed for surface mount applications and has a temperature range of -40°C to 85°C. This component is compliant with RoHS regulations and is available in a package quantity of 500 units per reel.
Sign in to ask questions about the Diodes PI6C557-01BZHIEX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI6C557-01BZHIEX technical specifications.
| Input | Crystal |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | PCI Express® (PCIe) |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI6C557-01BZHIEX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
