
This clock generator features a crystal input with a maximum frequency of 200MHz and operates within a temperature range of -40°C to 85°C. It is designed to run on a 3.3V supply voltage and has a supply current of 95mA. The device is available in a TSSOP16 package and is compliant with RoHS regulations.
Diodes PI6C557-03ALEX technical specifications.
| Package/Case | TSSOP |
| Input | Crystal |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PI6C557-03 |
| Supply Current | 95mA |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI6C557-03ALEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
