
The PI6C557-03AQE is a clock generator IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a SSOP-16 package and is mounted on the surface. The device is RoHS compliant and features a PLL. It operates at a maximum frequency of 200MHz and has a package quantity of 55 per rail/tube packaging.
Sign in to ask questions about the Diodes PI6C557-03AQE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI6C557-03AQE technical specifications.
| Package/Case | SSOP |
| Input | Crystal |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | PI6C557-03 |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI6C557-03AQE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
