
The PI6C557-03AQEX is a 200MHz crystal oscillator from Diodes, packaged in a SSOP16 surface mount package. It operates over a temperature range of -40°C to 85°C. This oscillator features a crystal input and a PLL for frequency synthesis. It is RoHS compliant and available in tape and reel packaging with 3000 units per reel.
Diodes PI6C557-03AQEX technical specifications.
| Package/Case | SSOP |
| Input | Crystal |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | PI6C557-03 |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI6C557-03AQEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
