
The PI6C557-05BLEX is a crystal oscillator from Diodes, featuring a TSSOP20 package and surface mount configuration. It operates at a maximum frequency of 200MHz and is suitable for use in temperatures ranging from -40°C to 85°C. This device is RoHS compliant and is available in quantities of 3000 per reel.
Diodes PI6C557-05BLEX technical specifications.
| Package/Case | TSSOP |
| Input | Crystal |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI6C557-05BLEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
