
The PI6C557-05LE is a 25MHz crystal oscillator with a TSSOP20 package and lead-free construction. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 3.465V. The oscillator has a maximum operating frequency of 200MHz and a maximum duty cycle of 55%. It is designed for surface mount applications and is RoHS compliant.
Sign in to ask questions about the Diodes PI6C557-05LE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI6C557-05LE technical specifications.
| Package/Case | TSSOP |
| Frequency | 25MHz |
| Input | Crystal |
| Lead Free | Lead Free |
| Max Duty Cycle | 55% |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 6 |
| Operating Supply Current | 95mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 120mA |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI6C557-05LE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
