Diodes PI6C557-06LE technical specifications.
| Package/Case | TSSOP |
| Input | HCSL |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| PLL | No |
| Propagation Delay | 4.5ns |
| RoHS Compliant | Yes |
| Supply Current | 41mA |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI6C557-06LE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
