Low skew clock driver with 8 true outputs and 0 inverted outputs. Features a 2.5V nominal supply voltage, operating from 2.375V to 2.625V. This industrial temperature grade component offers a propagation delay of 0.57ns and is housed in a 16-terminal TQFN-16 package (JEDEC S-XQCC-N16). Dimensions are 3mm width and 3mm length.
Diodes PI6C5922504ZHIEX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.625 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 6C |
| Propagation Delay (tpd) | 0.57 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes PI6C5922504ZHIEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.