The PI6C5946002ZHIEX is an industrial-grade low skew clock driver from Diodes, featuring a supply voltage range of 2.375 to 2.625V. It has 16 terminals and operates within a temperature range of -40 to 85 degrees Celsius. The device is packaged in a 16-pin HVQCCN package and is designed for use in clock and timing applications.
Sign in to ask questions about the Diodes PI6C5946002ZHIEX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI6C5946002ZHIEX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.625 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 6C |
| Propagation Delay (tpd) | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes PI6C5946002ZHIEX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.