The PI6C59S6005ZDIE is an industrial-grade quad clock driver from Diodes, featuring a nominal supply voltage of 2.5V and a maximum supply voltage of 2.625V. It operates within a temperature range of -40°C to 85°C and is packaged in a 24-pin HVQCCN. This device is designed for use in clock and timing applications, with a propagation delay of 0.4 units and a logic IC type of low skew clock driver. The PI6C59S6005ZDIE is part of the 6C family and is suitable for industrial environments.
Sign in to ask questions about the Diodes PI6C59S6005ZDIE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI6C59S6005ZDIE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.625 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 6C |
| Propagation Delay (tpd) | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes PI6C59S6005ZDIE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.