The PI6CB18200ZDIEX is an industrial-grade, quad PLL-based clock driver IC from Diodes, featuring a supply voltage range of 1.7V to 1.9V. It has 24 terminals and operates within a temperature range of -40°C to 85°C. The device is packaged in a 24-pin HVQCCN package and is designed for use in clock and timing applications.
Diodes PI6CB18200ZDIEX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Logic IC Type | PLL BASED CLOCK DRIVER |
| Family | 6C |
| Propagation Delay (tpd) | 4.5 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes PI6CB18200ZDIEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.