Industrial-grade CMOS clock generator and synthesizer for processor-specific applications. Features a 100MHz output frequency and operates within a -40°C to 85°C temperature range. This integrated circuit is housed in a 32-terminal, 5x5mm QUAD TQFN-32 package. Supports a nominal supply voltage of 3.3V, with a range of 3V to 3.6V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes PI6CDBL401BZHIEX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI6CDBL401BZHIEX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes PI6CDBL401BZHIEX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.