The PI6CFGL402BLIE is an industrial-grade clock generator IC from Diodes, featuring a 20-terminal package and a temperature grade of industrial. It operates within a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 3.3V, a minimum of 3V, and a maximum of 3.6V. The device is available in a 20-pin TSSOP package.
Sign in to ask questions about the Diodes PI6CFGL402BLIE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI6CFGL402BLIE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes PI6CFGL402BLIE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.